MAX2645EUB
vs
MAX2645EUB+
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
|
Package Description |
10UMAX-EP, 10 PIN
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12.9 dB
|
12.9 dB
|
Input Power-Max (CW) |
16 dBm
|
16 dBm
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
10
|
|
Operating Frequency-Max |
3800 MHz
|
3800 MHz
|
Operating Frequency-Min |
3400 MHz
|
3400 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP10,.19,20
|
|
Power Supplies |
3.3/5 V
|
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Supply Current-Max |
11.6 mA
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Base Number Matches |
4
|
2
|
Part Package Code |
|
10-MINI_SO_EP-N/A
|
Pin Count |
|
10
|
Manufacturer Package Code |
|
10-MINI_SO_EP-N/A
|
Date Of Intro |
|
2000-10-02
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|