MAX2632EUK-T
vs
MAX2632EUK+T
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
MO-178AA, SOT-23, 5 PIN
|
TSOP5/6,.11,37
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11 dB
|
11 dB
|
Input Power-Max (CW) |
5 dBm
|
5 dBm
|
JESD-609 Code |
e0
|
e3
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
800 MHz
|
800 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
VSWR-Max |
1.25
|
1.25
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Factory Lead Time |
|
4 Weeks
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
5
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Power Supplies |
|
3 V
|
Supply Current-Max |
|
11 mA
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
|
|
|
Compare MAX2632EUK+T with alternatives