MAX2623EUA+
vs
MAX2623EUA-T
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Control Voltage-Max |
2.4 V
|
2.4 V
|
Control Voltage-Min |
0.4 V
|
0.4 V
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Offset Frequency |
100 kHz
|
100 kHz
|
Operating Frequency-Max |
950 MHz
|
950 MHz
|
Operating Frequency-Min |
855 MHz
|
855 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
VOLTAGE CONTROLLED OSCILLATOR
|
VOLTAGE CONTROLLED OSCILLATOR
|
Output Power |
-8 dBm
|
-8 dBm
|
Phase Noise |
-101 dBc/Hz
|
-101 dBc/Hz
|
Physical Dimension |
3.05mm x 3.05mm x 1.1mm
|
3.05mm x 3.05mm x 1.1mm
|
Supply Current-Max |
11.5 mA
|
11.5 mA
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Base Number Matches |
6
|
3
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.7 V
|
|
|
|
Compare MAX2623EUA+ with alternatives
Compare MAX2623EUA-T with alternatives