MAX24310EXG+ vs ZL30410QCG1 feature comparison

MAX24310EXG+ Microsemi Corporation

Buy Now Datasheet

ZL30410QCG1 Zarlink Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ZARLINK SEMICONDUCTOR INC
Part Package Code BGA
Package Description 10 X 10 MM, ROHS COMPLIANT, CSBGA-81 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80
Pin Count 81
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B81 S-PQFP-G80
Length 10 mm 14 mm
Number of Functions 1 1
Number of Terminals 81 80
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.47 mm 1.6 mm
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.65 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 14 mm
Base Number Matches 2 2
Applications SDH; SONET
JESD-609 Code e3
Moisture Sensitivity Level 3
Package Equivalence Code QFP80,.64SQ
Qualification Status Not Qualified
Supply Current-Max 0.155 mA
Terminal Finish MATTE TIN

Compare MAX24310EXG+ with alternatives