MAX2367EGM-D
vs
T2813-PLH
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ATMEL CORP
Package Description
QFN-48
HVQCCN,
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XQCC-N48
S-XQCC-N48
JESD-609 Code
e0
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
85 °C
60 °C
Operating Temperature-Min
-40 °C
-10 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
QCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Supply Voltage-Nom
2.75 V
3 V
Surface Mount
YES
YES
Telecom IC Type
RF AND BASEBAND CIRCUIT
RF AND BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Part Package Code
QFN
Pin Count
48
Length
7 mm
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Terminal Pitch
0.5 mm
Width
7 mm
Compare MAX2367EGM-D with alternatives
Compare T2813-PLH with alternatives