MAX2306ETI+T
vs
MAX2306EGI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
28-LFCSP-5X5X0.75
QFN
Package Description
5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-28
5 X 5 MM, 0.90 MM HEIGHT, QFN-28
Pin Count
28
28
Manufacturer Package Code
28-LFCSP-5X5X0.75
Reach Compliance Code
compliant
not_compliant
Date Of Intro
2001-04-07
Samacsys Manufacturer
Analog Devices
JESD-30 Code
S-XQCC-N28
S-XQCC-N28
JESD-609 Code
e3
e0
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC28,.2SQ,20
LCC28,.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.9 mm
Supply Current-Max
0.0415 mA
0.0415 mA
Supply Voltage-Nom
2.75 V
2.75 V
Surface Mount
YES
YES
Telecom IC Type
BASEBAND CIRCUIT
BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
20
Width
5 mm
5 mm
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Compare MAX2306ETI+T with alternatives
Compare MAX2306EGI with alternatives