MAX2264EUE
vs
MAX2266EUE-T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
6.40 X 5 MM, TSSOP-16
|
6.40 X 5 MM, TSSOP-16
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
23 dB
|
24.5 dB
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e0
|
e0
|
Operating Frequency-Max |
849 MHz
|
849 MHz
|
Operating Frequency-Min |
824 MHz
|
824 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
NARROW BAND LOW POWER
|
NARROW BAND LOW POWER
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
Tin/Lead (Sn85Pb15)
|
VSWR-Max |
2.5
|
2.5
|
Base Number Matches |
3
|
1
|
|
|
|
Compare MAX2264EUE with alternatives
Compare MAX2266EUE-T with alternatives