MAX2232EEE+
vs
MAX2232EEE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
PLASTIC, QSOP-16
PLASTIC, QSOP-16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.33.00.01
Additional Feature
IT CAN ALSO OPERATE AT 800 TO 1000 MHZ
IT CAN ALSO OPERATE AT 800 TO 1000 MHZ
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
23.9 dB
23.9 dB
Input Power-Max (CW)
10 dBm
10 dBm
JESD-609 Code
e3
e0
Operating Frequency-Max
1000 MHz
1000 MHz
Operating Frequency-Min
800 MHz
800 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
NARROW BAND MEDIUM POWER
Terminal Finish
MATTE TIN
TIN LEAD
VSWR-Max
1.5
1.5
Base Number Matches
4
4
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SSOP16,.25
Power Supplies
3/5 V
Surface Mount
YES
Compare MAX2232EEE+ with alternatives
Compare MAX2232EEE with alternatives