MAX22201ATC+T
vs
MAX22201ATC+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
12-LFCSP-3X3X0.75
12-LFCSP-3X3X0.75
Pin Count
12
12
Manufacturer Package Code
12-LFCSP-3X3X0.75
12-LFCSP-3X3X0.75
Reach Compliance Code
compliant
compliant
Date Of Intro
2021-02-24
2021-02-24
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog IC - Other Type
BRUSH DC MOTOR CONTROLLER
BRUSH DC MOTOR CONTROLLER
JESD-30 Code
S-XQCC-N12
S-XQCC-N12
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.5 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC12,.12SQ,20
LCC12,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max (Vsup)
36 V
36 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
24 V
24 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
3 mm
3 mm
Base Number Matches
1
2
Compare MAX22201ATC+T with alternatives
Compare MAX22201ATC+ with alternatives