MAX2205EBS+
vs
MAX2205EBS
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
BGA4,2X2,20
|
2 X 2 MM, UCSP-4
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
17 dBm
|
17 dBm
|
JESD-609 Code |
e1
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
800 MHz
|
800 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Polarity |
POSITIVE
|
POSITIVE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
BGA4,2X2,20
|
BGA4,2X2,20
|
Power Supplies |
2.7/5 V
|
2.7/5 V
|
RF/Microwave Device Type |
THRESHOLD DETECTOR
|
THRESHOLD DETECTOR
|
Supply Current-Max |
3.5 mA
|
3.5 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
VSWR-Max |
2
|
2
|
Base Number Matches |
7
|
7
|
|
|
|
Compare MAX2205EBS+ with alternatives
Compare MAX2205EBS with alternatives