MAX2160ETL+
vs
TEA6810V
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
|
Package Description |
6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-40
|
|
Pin Count |
40
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Built-in IF Amplifier |
YES
|
NO
|
Consumer IC Type |
VIDEO TUNER
|
AUDIO TUNER
|
Input Frequency-Max (RF) |
770 MHz
|
108 MHz
|
Input Frequency-Min (RF) |
470 MHz
|
60 MHz
|
JESD-30 Code |
S-PQCC-N40
|
R-PDSO-G40
|
JESD-609 Code |
e3
|
e0
|
Length |
6 mm
|
15.4 mm
|
Moisture Sensitivity Level |
1
|
|
Noise Figure-Nom |
3.8 dB
|
7 dB
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
2.7 mm
|
Supply Voltage-Max (Vsup) |
3.3 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
4.75 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.762 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
6 mm
|
7.55 mm
|
Base Number Matches |
4
|
4
|
Additional Feature |
|
ALSO AVAILABLE FREQUENCY RANGE 0.144 MHZ-22 MHZ
|
Number of Bands |
|
2
|
Supply Current-Max |
|
56 mA
|
|
|
|
Compare MAX2160ETL+ with alternatives
Compare TEA6810V with alternatives