MAX2057ETX+
vs
MAX2057ETX
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
5A991
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
JESD-609 Code |
e3
|
e0
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Base Number Matches |
6
|
6
|
Package Description |
|
6 X 6 MM, TQFN-36
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
13.5 dB
|
Input Power-Max (CW) |
|
20 dBm
|
Operating Frequency-Max |
|
2500 MHz
|
Operating Frequency-Min |
|
1700 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare MAX2057ETX+ with alternatives
Compare MAX2057ETX with alternatives