MAX2046ETJ+ vs MAX2047ETJ-T feature comparison

MAX2046ETJ+ Analog Devices Inc

Buy Now Datasheet

MAX2047ETJ-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 32-LFCSP-5X5X0.75 QFN
Package Description 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32
Pin Count 32 32
Manufacturer Package Code 32-LFCSP-5X5X0.75
Reach Compliance Code compliant not_compliant
Date Of Intro 2003-02-26
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e3 e0
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type BASEBAND CIRCUIT BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm 5 mm
Base Number Matches 1 2
Pbfree Code No
HTS Code 8542.39.00.01

Compare MAX2046ETJ+ with alternatives

Compare MAX2047ETJ-T with alternatives