MAX2045ETJ vs MAX2046ETJ-T feature comparison

MAX2045ETJ Maxim Integrated Products

Buy Now Datasheet

MAX2046ETJ-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-32 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e0 e0
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type BASEBAND CIRCUIT BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 1 1
Part Package Code QFN
Pin Count 32
Qualification Status Not Qualified

Compare MAX2045ETJ with alternatives

Compare MAX2046ETJ-T with alternatives