MAX2044ETP+
vs
TCM4300PZR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
QFP
Package Description
HVQCCN, LCC20,.20SQ,25
LFQFP,
Pin Count
20
100
Reach Compliance Code
compliant
unknown
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XQCC-N20
S-PQFP-G100
JESD-609 Code
e3
Length
5 mm
14 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
20
100
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
LFQFP
Package Equivalence Code
LCC20,.20SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1.6 mm
Supply Current-Max
0.155 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
Telecom IC Type
RF AND BASEBAND CIRCUIT
RF AND BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
14 mm
Base Number Matches
1
1
Compare MAX2044ETP+ with alternatives
Compare TCM4300PZR with alternatives