MAX1976AETT180+T vs MAX1976AETT180-T feature comparison

MAX1976AETT180+T Maxim Integrated Products

Buy Now Datasheet

MAX1976AETT180-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description HVSON, HVSON, SOLCC6,.13,38
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.2 V 0.2 V
Input Voltage-Max 3.6 V 3.6 V
Input Voltage-Min 1.62 V 1.62 V
JESD-30 Code S-PDSO-N6 S-XDSO-N6
JESD-609 Code e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 1.845 V 1.845 V
Output Voltage1-Min 1.755 V 1.755 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tolerance-Max 2.5% 2.5%
Width 3 mm 3 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code SON
Pin Count 6
Adjustability FIXED
Dropout Voltage1-Nom 0.1 V
Input Voltage Absolute-Max 4 V
Line Regulation-Max 0.0035%
Load Regulation-Max 0.0054%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOLCC6,.13,38
Packing Method TR
Qualification Status Not Qualified

Compare MAX1976AETT180+T with alternatives

Compare MAX1976AETT180-T with alternatives