MAX1963ETT180+ vs MAX1976ETT180 feature comparison

MAX1963ETT180+ Maxim Integrated Products

Buy Now Datasheet

MAX1976ETT180 Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SON SON
Package Description HVSON, SOLCC6,.13,38 HVSON, SOLCC6,.13,38
Pin Count 6 6
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.2 V 0.2 V
Dropout Voltage1-Nom 0.1 V 0.1 V
Input Voltage Absolute-Max 4 V 4 V
Input Voltage-Max 3.6 V 3.6 V
Input Voltage-Min 1.62 V 1.62 V
JESD-30 Code S-XDSO-N6 S-XDSO-N6
JESD-609 Code e3 e0
Length 3 mm 3 mm
Line Regulation-Max 0.0035% 0.0035%
Load Regulation-Max 0.0054% 0.0054%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 1.845 V 1.845 V
Output Voltage1-Min 1.755 V 1.755 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.13,38 SOLCC6,.13,38
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5% 2.5%
Width 3 mm 3 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare MAX1963ETT180+ with alternatives

Compare MAX1976ETT180 with alternatives