MAX192AEAP+T vs MAX192ACAP+T feature comparison

MAX192AEAP+T Maxim Integrated Products

Buy Now Datasheet

MAX192ACAP+T Maxim Integrated Products

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
SSOP SSOP
SSOP, SSOP20,.3 SSOP, SSOP20,.3
20 20
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
2.048 V 2.048 V
-2.048 V -2.048 V
2 µs 2 µs
ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
R-PDSO-G20 R-PDSO-G20
e3 e3
7.2 mm 7.2 mm
0.0488% 0.0488%
1 1
8 8
10 10
1 1
20 20
85 °C 70 °C
-40 °C
BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
SERIAL SERIAL
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
SSOP20,.3 SSOP20,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
260 260
Not Qualified Not Qualified
0.133 MHz 0.133 MHz
TRACK TRACK
1.99 mm 1.99 mm
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
MATTE TIN MATTE TIN
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
5.29 mm 5.29 mm
2 2

Compare MAX192AEAP+T with alternatives

Compare MAX192ACAP+T with alternatives