MAX191BCWG+ vs AD7853ANZ feature comparison

MAX191BCWG+ Analog Devices Inc

Buy Now Datasheet

AD7853ANZ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code 24-SOIC_W-300_MIL DIP
Package Description SOIC-24 PLASTIC, DIP-24
Pin Count 24 24
Manufacturer Package Code 24-SOIC_W-300_MIL
Reach Compliance Code compliant unknown
Date Of Intro 1998-09-30
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 5.25 V 1.25 V
Analog Input Voltage-Min -5.25 V -1.25 V
Conversion Time-Max 18 µs 4.6 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G24 R-PDIP-T24
JESD-609 Code e3 e3
Length 15.4 mm 31.165 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL, PARALLEL, 8 BITS SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP24,.4 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.1 MHz 0.2 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes
HTS Code 8542.39.00.01

Compare MAX191BCWG+ with alternatives

Compare AD7853ANZ with alternatives