MAX188DEWP+T
vs
MAX188DEWP
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
20-SOIC_W-300_MIL
|
SOIC
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
20-SOIC_W-300_MIL
|
|
Date Of Intro |
1999-05-27
|
|
Analog Input Voltage-Max |
2.048 V
|
2.048 V
|
Analog Input Voltage-Min |
-2.048 V
|
-2.048 V
|
Conversion Time-Max |
10 µs
|
10 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e0
|
Length |
12.8 mm
|
12.8 mm
|
Linearity Error-Max (EL) |
0.0244%
|
0.0244%
|
Moisture Sensitivity Level |
1
|
1
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Analog In Channels |
8
|
8
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
BINARY, 2'S COMPLEMENT BINARY
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP20,.4
|
SOP20,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.133 MHz
|
0.133 MHz
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Current-Max |
2.5 mA
|
2.5 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
|
SO-20
|
Reach Compliance Code |
|
not_compliant
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare MAX188DEWP+T with alternatives
Compare MAX188DEWP with alternatives