MAX188CCWP+
vs
MAX186DCWP-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP20,.4
SO-20
Pin Count
20
20
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Analog Input Voltage-Max
2.048 V
2.048 V
Analog Input Voltage-Min
-2.048 V
-2.048 V
Conversion Time-Max
10 µs
10 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e0
Length
12.8 mm
12.8 mm
Linearity Error-Max (EL)
0.0183%
0.0244%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
8
8
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.133 MHz
0.133 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
2.5 mA
2.5 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare MAX188CCWP+ with alternatives
Compare MAX186DCWP-T with alternatives