MAX188AEPP+ vs MAX188BMJP feature comparison

MAX188AEPP+ Maxim Integrated Products

Buy Now Datasheet

MAX188BMJP Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-20 CERDIP-20
Pin Count 20 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.048 V 2.048 V
Analog Input Voltage-Min -2.048 V -2.048 V
Conversion Time-Max 10 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e3 e0
Length 26.16 mm
Linearity Error-Max (EL) 0.0122% 0.0122%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 8 8
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.133 MHz 0.133 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 4.572 mm 5.08 mm
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 7.62 mm
Base Number Matches 2 1

Compare MAX188AEPP+ with alternatives

Compare MAX188BMJP with alternatives