MAX186CEAP vs MAX186DCWP feature comparison

MAX186CEAP Maxim Integrated Products

Buy Now Datasheet

MAX186DCWP Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP SOIC
Package Description SSOP-20 SO-20
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.048 V 2.048 V
Analog Input Voltage-Min -2.048 V -2.048 V
Conversion Time-Max 10 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Length 7.2 mm 12.8 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 8 8
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Sample Rate 0.133 MHz 0.133 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.99 mm 2.65 mm
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.29 mm 7.5 mm
Base Number Matches 4 4

Compare MAX186CEAP with alternatives

Compare MAX186DCWP with alternatives