MAX186AEPP
vs
MAX186BEPP+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-20
PLASTIC, DIP-20
Pin Count
20
20
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2.048 V
2.048 V
Analog Input Voltage-Min
-2.048 V
-2.048 V
Conversion Time-Max
10 µs
10 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T20
R-PDIP-T20
JESD-609 Code
e0
e3
Length
26.16 mm
26.16 mm
Linearity Error-Max (EL)
0.0122%
0.0122%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
8
8
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.133 MHz
0.133 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
4.572 mm
4.572 mm
Supply Current-Max
2.5 mA
2.5 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX186AEPP with alternatives
Compare MAX186BEPP+ with alternatives