MAX185BCWG-T
vs
MAX185ACWG
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP-24
|
SOP-24
|
Pin Count |
24
|
24
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
5 V
|
5 V
|
Analog Input Voltage-Min |
-5 V
|
-5 V
|
Conversion Time-Max |
10400000 µs
|
10400000 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e0
|
e0
|
Length |
15.4 mm
|
15.4 mm
|
Linearity Error-Max (EL) |
0.024%
|
0.012%
|
Moisture Sensitivity Level |
1
|
1
|
Negative Supply Voltage-Nom |
-12 V
|
-12 V
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Bit Code |
BINARY, OFFSET BINARY
|
BINARY, OFFSET BINARY
|
Output Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP24,.4
|
SOP24,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Current-Max |
10 mA
|
10 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
245
|
|
|
|
Compare MAX185BCWG-T with alternatives
Compare MAX185ACWG with alternatives