MAX1821EUB+T vs LM2706TLX feature comparison

MAX1821EUB+T Maxim Integrated Products

Buy Now Datasheet

LM2706TLX National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description MICRO, SOP-10 MICRO BUMP, 10 PIN
Pin Count 10
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.6 V 2.7 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code S-PDSO-G10 R-PBGA-B10
JESD-609 Code e3 e1
Length 3 mm 2.504 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Current-Max 1.55 A 0.75 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VFBGA
Package Equivalence Code TSSOP10,.19,20 BGA10,3X4,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.675 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1200 kHz 700 kHz
Temperature Grade INDUSTRIAL OTHER
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3 mm 1.996 mm
Base Number Matches 2 1

Compare MAX1821EUB+T with alternatives

Compare LM2706TLX with alternatives