MAX1821EUB+T
vs
LM2706TL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
10-MINI_SO-N/A
BGA
Package Description
MICRO, SOP-10
VFBGA, BGA10,3X4,20
Pin Count
10
10
Manufacturer Package Code
10-MINI_SO-N/A
Reach Compliance Code
compliant
compliant
Date Of Intro
2002-01-03
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.6 V
2.7 V
Input Voltage-Nom
3.6 V
3.6 V
JESD-30 Code
S-PDSO-G10
R-PBGA-B10
JESD-609 Code
e3
e1
Length
3 mm
2.504 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
1.55 A
0.75 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VFBGA
Package Equivalence Code
TSSOP10,.19,20
BGA10,3X4,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
0.675 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1200 kHz
700 kHz
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Matte Tin (Sn)
TIN SILVER COPPER
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3 mm
1.996 mm
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MAX1821EUB+T with alternatives
Compare LM2706TL with alternatives