MAX181CCQH vs MAX181CCQH-D feature comparison

MAX181CCQH Maxim Integrated Products

Buy Now Datasheet

MAX181CCQH-D Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code LCC LCC
Package Description QCCJ, LDCC44,.7SQ QCCJ,
Pin Count 44 44
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 2.5 V 2.5 V
Analog Input Voltage-Min -2.5 V -2.5 V
Conversion Time-Max 10 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0
Length 16.585 mm 16.585 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 3 NOT SPECIFIED
Negative Supply Voltage-Nom -12 V -12 V
Number of Analog In Channels 8 8
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified
Sample Rate 0.1 MHz 0.1 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD NOT SPECIFIED
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.585 mm 16.585 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAX181CCQH with alternatives