MAX1799EUP+T
vs
CS8183YDWF20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
CHERRY SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP,
,
Pin Count
20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.125 V
0.6 V
Dropout Voltage1-Nom
0.073 V
0.35 V
Dropout Voltage2-Max
0.1 V
0.6 V
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
12.8 mm
Moisture Sensitivity Level
1
Number of Functions
1
2
Number of Outputs
5
2
Number of Terminals
20
20
Operating Temperature TJ-Max
150 °C
125 °C
Output Current1-Max
0.3 A
0.2 A
Output Current2-Max
0.15 A
0.2 A
Output Voltage1-Max
3.3 V
40 V
Output Voltage1-Min
1.8 V
2.8 V
Output Voltage2-Max
3.3 V
40 V
Output Voltage2-Min
1.8 V
2.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
2.65 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
7.5 mm
Base Number Matches
1
2
Load Regulation-Max(%)
0.357%
Operating Temperature TJ-Min
-40 °C
Package Equivalence Code
SOP20,.4
Packing Method
RAIL
Compare MAX1799EUP+T with alternatives
Compare CS8183YDWF20 with alternatives