MAX1799EGP-T
vs
MAX1798EUP+T
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
QFN
|
TSSOP
|
Package Description |
VQCCN,
|
TSSOP,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
0.125 V
|
0.125 V
|
Dropout Voltage1-Nom |
0.073 V
|
0.073 V
|
Dropout Voltage2-Max |
0.1 V
|
0.1 V
|
JESD-30 Code |
S-CQCC-N20
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e3
|
Length |
5 mm
|
6.5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
5
|
5
|
Number of Terminals |
20
|
20
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Current2-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
3.3 V
|
3.3 V
|
Output Voltage1-Min |
1.8 V
|
1.8 V
|
Output Voltage2-Max |
3.3 V
|
3.3 V
|
Output Voltage2-Min |
1.8 V
|
1.8 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
TSSOP
|
Package Equivalence Code |
LCC20,.20SQ,25
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
5 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MAX1799EGP-T with alternatives
Compare MAX1798EUP+T with alternatives