MAX1798AEGP vs MAX1799EUP feature comparison

MAX1798AEGP Maxim Integrated Products

Buy Now Datasheet

MAX1799EUP Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN TSSOP
Package Description 5 X 5 MM, 0.90 MM HEIGHT, QFN-20 4.40 MM, MO-153, TSSOP-20
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.125 V 0.125 V
Dropout Voltage1-Nom 0.073 V 0.073 V
Dropout Voltage2-Max 0.1 V 0.1 V
JESD-30 Code S-CQCC-N20 R-PDSO-G20
JESD-609 Code e0 e0
Length 5 mm 6.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 5 5
Number of Terminals 20 20
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.3 A 0.3 A
Output Current2-Max 0.15 A 0.15 A
Output Voltage1-Max 3.3 V 3.3 V
Output Voltage1-Min 1.8 V 1.8 V
Output Voltage2-Max 3.3 V 3.3 V
Output Voltage2-Min 1.8 V 1.8 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code VQCCN TSSOP
Package Equivalence Code LCC20,.20SQ,25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1.1 mm
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD DUAL
Width 5 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code No

Compare MAX1798AEGP with alternatives

Compare MAX1799EUP with alternatives