MAX1771MJA vs MAX1771CPA feature comparison

MAX1771MJA Analog Devices Inc

Buy Now Datasheet

MAX1771CPA Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Part Package Code 8-CERDIP-300_MIL DIP
Pin Count 8 8
Manufacturer Package Code 8-CERDIP-300_MIL
Date Of Intro 2000-04-04
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE FREQUENCY MODULATION PULSE FREQUENCY MODULATION
Input Voltage-Max 16.5 V 16.5 V
Input Voltage-Min 3.1 V 3 V
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.5 A 0.5 A
Output Voltage-Nom 12 V 12 V
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.572 mm
Supply Current-Max (Isup) 0.11 mA 0.11 mA
Surface Mount NO NO
Switcher Configuration BOOST BOOST
Switching Frequency-Max 300 kHz 300 kHz
Technology BICMOS BICMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP8,.3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Length 9.375 mm
Peak Reflow Temperature (Cel) 245

Compare MAX1771MJA with alternatives

Compare MAX1771CPA with alternatives