MAX17597ATE+ vs UC2856DWG4 feature comparison

MAX17597ATE+ Analog Devices Inc

Buy Now Datasheet

UC2856DWG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code 16-LFCSP-3X3X0.75 SOIC
Pin Count 16 16
Manufacturer Package Code 16-LFCSP-3X3X0.75
Date Of Intro 2012-02-10
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
JESD-30 Code S-PQCC-N16 R-PDSO-G16
JESD-609 Code e3 e4
Moisture Sensitivity Level 1 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC16,.12SQ,20 SOP16,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switching Frequency-Max 1000 kHz 1000 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Pbfree Code Yes
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOP, SOP16,.4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 8 V
Input Voltage-Nom 15 V
Length 10.365 mm
Number of Functions 1
Output Current-Max 2 A
Output Voltage-Max 5.15 V
Output Voltage-Min 5.05 V
Output Voltage-Nom 5.1 V
Seated Height-Max 2.64 mm
Supply Current-Max (Isup) 23 mA
Supply Voltage-Max (Vsup) 40 V
Supply Voltage-Min (Vsup) 7.7 V
Supply Voltage-Nom (Vsup) 15 V
Switcher Configuration BUCK-BOOST
Technology BICMOS
Width 7.5 mm

Compare MAX17597ATE+ with alternatives

Compare UC2856DWG4 with alternatives