MAX174ACPI+ vs MAX174CEWI+T feature comparison

MAX174ACPI+ Maxim Integrated Products

Buy Now Datasheet

MAX174CEWI+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description ROHS COMPLIANT, PLASTIC, DIP-28 SOP, SOP28,.4
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 8 µs 8 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T28 R-PDSO-G28
JESD-609 Code e3 e3
Length 36.83 mm 17.9 mm
Linearity Error-Max (EL) 0.0122% 0.024%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -15 V -15 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP28,.6 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Nom 15 V 15 V
Surface Mount NO YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 15.24 mm 7.5 mm
Base Number Matches 2 2
Supply Current-Max 10 mA

Compare MAX174ACPI+ with alternatives

Compare MAX174CEWI+T with alternatives