MAX1745AUB-T vs MAX1745EUB/V+ feature comparison

MAX1745AUB-T Maxim Integrated Products

Buy Now Datasheet

MAX1745EUB/V+ Analog Devices Inc

Buy Now Datasheet
No
No Yes
Obsolete Active
MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
TSSOP 10-MINI_SO-N/A
TSSOP, TSSOP10,.19,20 ROHS COMPLIANT, M0-187BA, UMAX-10
10 10
not_compliant compliant
EAR99
8542.39.00.01
SWITCHING CONTROLLER SWITCHING CONTROLLER
VOLTAGE-MODE VOLTAGE-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
36 V 36 V
4.5 V 4.5 V
5.5 V 5.5 V
S-PDSO-G10 S-PDSO-G10
e0 e4
3 mm 3 mm
1 1
1 1
10 10
125 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP10,.19,20 TSSOP10,.19,20
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
245 260
Not Qualified Not Qualified
1.1 mm 1.1 mm
YES YES
BUCK BUCK
330 kHz 330 kHz
AUTOMOTIVE INDUSTRIAL
TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
3 mm 3 mm
1 2
10-MINI_SO-N/A
2000-07-15
Analog Devices
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25V TO 18V
BICMOS
30

Compare MAX1745AUB-T with alternatives

Compare MAX1745EUB/V+ with alternatives