MAX1721EUT+ vs MAX665CWE+ feature comparison

MAX1721EUT+ Maxim Integrated Products

Buy Now Datasheet

MAX665CWE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 SOIC
Package Description LSSOP, TSOP6,.11,37 0.300 INCH, SOIC-16
Pin Count 6 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.5 V 8 V
Input Voltage-Min 1.6 V 1.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G6 R-PDSO-G16
JESD-609 Code e3 e3
Length 2.9 mm 10.3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.025 A 0.1 A
Output Voltage-Nom -5.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP6,.11,37 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 2.65 mm
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 200 kHz 45 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm 7.5 mm
Base Number Matches 2 2
Date Of Intro 1993-01-01
Supply Current-Max (Isup) 3 mA

Compare MAX1721EUT+ with alternatives

Compare MAX665CWE+ with alternatives