MAX1720EUT-T vs MAX660MX feature comparison

MAX1720EUT-T Rochester Electronics LLC

Buy Now Datasheet

MAX660MX National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description SOT-23, 6 PIN SO-8
Pin Count 6
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.5 V 3.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e0 e0
Length 2.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 235
Seated Height-Max 1.45 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 21 kHz 80 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 1.625 mm 3.9 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Current-Max 0.1 A
Output Voltage-Max 11 V
Output Voltage-Min 5 V
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified

Compare MAX1720EUT-T with alternatives

Compare MAX660MX with alternatives