MAX1719EUT+
vs
LTC1044CH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOT-23
BCY
Package Description
LSSOP, TSOP6,.11,37
, CAN8,.2
Pin Count
6
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
5.5 V
9 V
Input Voltage-Min
1.6 V
1.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDSO-G6
O-MBCY-W8
JESD-609 Code
e3
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
6
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.025 A
0.02 A
Output Voltage-Nom
-5.5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
LSSOP
BCY
Package Equivalence Code
TSOP6,.11,37
CAN8,.2
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
Surface Mount
YES
NO
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
200 kHz
5 kHz
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Pitch
0.95 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Base Number Matches
4
1
Supply Current-Max (Isup)
0.2 mA
Compare MAX1719EUT+ with alternatives
Compare LTC1044CH with alternatives