MAX17135ETJ+
vs
TPS63811YFFR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
parentfamilyid
4327758
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC32,.2SQ,20
Pin Count
32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
61.275
CO2e (mg)
737.751
Total Weight
63.04
3.475611
Category CO2 Kg
12.04
12.04
CO2
759.0015999999999
41.846356439999994
Compliance Temperature Grade
Industrial: -40C to +85C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-06-27
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
1333-86-4
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.31
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.7 V
2.2 V
Input Voltage-Nom
3.6 V
3.6 V
JESD-30 Code
S-XQCC-N32
R-XBGA-B15
Length
5 mm
2.255 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
32
15
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2.1 A
2.5 A
Output Voltage-Nom
1.25 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
VFBGA
Package Equivalence Code
LCC32,.2SQ,20
BGA15,3X5,16
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
0.625 mm
Supply Current-Max (Isup)
3.5 mA
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
BUCK-BOOST
Switching Frequency-Max
1150 kHz
3100 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL GOLD PALLADIUM
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5 mm
1.344 mm
Base Number Matches
2
1
Date Of Intro
2019-11-16
Samacsys Description
Switching Voltage Regulators 2.5-A high-efficient buck-boost converter with interface for dynamic voltage scaling 15-DSBGA -40 to 85
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
EFUP
e
Additional Feature
PFM CONROL ALSO POSSIBLE
Control Mode
CURRENT-MODE
JESD-609 Code
e1
Output Voltage-Max
5.2 V
Output Voltage-Min
1.8 V
Compare MAX17135ETJ+ with alternatives
Compare TPS63811YFFR with alternatives