MAX17017GTM+T vs TPS51220ARSNT feature comparison

MAX17017GTM+T Maxim Integrated Products

Buy Now Datasheet

TPS51220ARSNT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, LCC48,.24SQ,16 4 X 4 MM, GREEN, PLASTIC, QFN-32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 3V TO 5.3V AND 1V TO 24.3; ALSO OPERATES IN PFM MODE ALSO AVAILABLE 5.03V OUTPUT; ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 12V
Analog IC - Other Type SWITCHING REGULATOR DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 24 V 32 V
Input Voltage-Min 3 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-XQCC-N48 S-PQCC-N32
JESD-609 Code e3 e4
Length 6 mm 4 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 48 32
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.24SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK
Switching Frequency-Max 550 kHz 1000 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6 mm 4 mm
Base Number Matches 2 1
Part Package Code QFN
Pin Count 32
Samacsys Manufacturer Texas Instruments
Number of Outputs 2
Output Current-Max 20 A
Output Voltage-Max 12 V
Output Voltage-Min 1 V
Output Voltage-Nom 3.3 V

Compare TPS51220ARSNT with alternatives