MAX16993ATJA/V+ vs TPS65283RGER feature comparison

MAX16993ATJA/V+ Analog Devices Inc

Buy Now Datasheet

TPS65283RGER Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code 32-LFCSP-5X5X0.75
Package Description TQFN-32 VQFN-24
Pin Count 32
Manufacturer Package Code 32-LFCSP-5X5X0.75
Reach Compliance Code compliant compliant
Date Of Intro 2013-06-26
Samacsys Manufacturer Analog Devices Texas Instruments
Analog IC - Other Type SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 18 V
Input Voltage-Min 3.5 V 4.5 V
Input Voltage-Nom 14 V 12 V
JESD-30 Code S-XQCC-N32 S-PQCC-N24
JESD-609 Code e3 e4
Length 5 mm 4 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 32 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 3.5 A
Output Voltage-Max 3.95 V 0.5 V
Output Voltage-Min 0.8 V 0.6 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 0.8 mm 1 mm
Supply Current-Max (Isup) 0.04 mA
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 600 kHz
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 4 mm
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature CUR LIM FOR BUCK 2 IS 4.3A; OUTPUT VOLTAGE FROM 0.6 TO 9V
Number of Outputs 2
Temperature Grade AUTOMOTIVE

Compare MAX16993ATJA/V+ with alternatives

Compare TPS65283RGER with alternatives