MAX16993ATJA/V+
vs
MAX16993ATJA/V+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
32-LFCSP-5X5X0.75
32-LFCSP-5X5X0.75
Package Description
TQFN-32
TQFN-32
Pin Count
32
32
Manufacturer Package Code
32-LFCSP-5X5X0.75
32-LFCSP-5X5X0.75
Reach Compliance Code
compliant
compliant
Date Of Intro
2013-06-26
2013-06-26
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
36 V
Input Voltage-Min
3.5 V
4.5 V
Input Voltage-Nom
14 V
14 V
JESD-30 Code
S-XQCC-N32
S-XQCC-N32
JESD-609 Code
e3
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3 A
3 A
Output Voltage-Max
3.95 V
3.95 V
Output Voltage-Min
0.8 V
0.8 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
LCC32,.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
0.8 mm
0.8 mm
Supply Current-Max (Isup)
0.04 mA
0.04 mA
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2200 kHz
2200 kHz
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5 mm
5 mm
Base Number Matches
2
1
Additional Feature
ALSO BUCK3 VOUT ADJ RANGE IS (0.8-3.95V)
Qualification Status
Not Qualified
Temperature Grade
AUTOMOTIVE
Compare MAX16993ATJA/V+ with alternatives
Compare MAX16993ATJA/V+T with alternatives