MAX16993ATJA+
vs
LT3501EFE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
32-LFCSP-5X5X0.75
Package Description
TQFN-32
TSSOP,
Pin Count
32
Manufacturer Package Code
32-LFCSP-5X5X0.75
Reach Compliance Code
compliant
not_compliant
Date Of Intro
2013-06-26
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
25 V
Input Voltage-Min
3.5 V
3.3 V
Input Voltage-Nom
14 V
15 V
JESD-30 Code
S-XQCC-N32
R-PDSO-G20
JESD-609 Code
e3
e0
Length
5 mm
6.5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
32
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
3 A
Output Voltage-Max
3.95 V
Output Voltage-Min
0.8 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
1.2 mm
Supply Current-Max (Isup)
0.04 mA
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2200 kHz
1800 kHz
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
4.4 mm
Base Number Matches
4
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
Qualification Status
Not Qualified
Technology
BIPOLAR
Temperature Grade
OTHER
Compare MAX16993ATJA+ with alternatives
Compare LT3501EFE with alternatives