MAX16993AGJG/VY+T vs MAX16993ATJE/V+ feature comparison

MAX16993AGJG/VY+T Analog Devices Inc

Buy Now Datasheet

MAX16993ATJE/V+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 32-LFCSP_SS-5X5X0.85
Package Description QFND-32 TQFN-32
Pin Count 32
Manufacturer Package Code 32-LFCSP_SS-5X5X0.85
Reach Compliance Code compliant compliant
Date Of Intro 2013-06-26
Samacsys Manufacturer Analog Devices
Additional Feature ALSO BUCK3 VOUT IS 1.8V
Analog IC - Other Type DUAL SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 4.5 V 3.5 V
Input Voltage-Nom 14 V 14 V
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.5 A 1.5 A
Output Voltage-Max 3.399 V 3.399 V
Output Voltage-Min 3.201 V 3.201 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.9 mm 0.8 mm
Supply Current-Max (Isup) 0.04 mA 0.04 mA
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2200 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 5 mm
Base Number Matches 1 2

Compare MAX16993AGJG/VY+T with alternatives

Compare MAX16993ATJE/V+ with alternatives