MAX16993AGJA/VY+T vs MAX16993ATJH/V+T feature comparison

MAX16993AGJA/VY+T Maxim Integrated Products

Buy Now Datasheet

MAX16993ATJH/V+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description QFND-32 TQFN-32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO BUCK3 VOUT ADJ RANGE IS (0.8-3.95V) ALSO BUCK3 VOUT IS 1.8V
Analog IC - Other Type DUAL SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 14 V 14 V
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 3 A
Output Voltage-Max 3.95 V 3.399 V
Output Voltage-Min 0.8 V 3.201 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.9 mm 0.8 mm
Supply Current-Max (Isup) 0.04 mA 0.04 mA
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2200 kHz
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 5 mm
Base Number Matches 2 2
Output Voltage-Nom 3.3 V
Qualification Status Not Qualified
Temperature Grade AUTOMOTIVE

Compare MAX16993AGJA/VY+T with alternatives

Compare MAX16993ATJH/V+T with alternatives