MAX16990ATCF+T vs MAX16990ATCF/V+ feature comparison

MAX16990ATCF+T Maxim Integrated Products

Buy Now Datasheet

MAX16990ATCF/V+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description QCCN, LCC16,.12SQ,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
JESD-30 Code S-PQCC-N16 S-XQCC-N12
Number of Terminals 16 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 2
Pbfree Code Yes
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 14 V
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 3
Number of Functions 1
Seated Height-Max 0.8 mm
Switcher Configuration BOOST
Terminal Finish MATTE TIN
Width 3 mm

Compare MAX16990ATCF+T with alternatives

Compare MAX16990ATCF/V+ with alternatives