MAX16977RATE+
vs
MAX16977RAUE+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
16-LFCSP-5X5X0.75
16-TSSOP_4.4_EP-4.4_MM
Pin Count
16
16
Manufacturer Package Code
16-LFCSP-5X5X0.75
16-TSSOP_4.4_EP-4.4_MM
Reach Compliance Code
compliant
compliant
Date Of Intro
2011-05-05
2011-05-05
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
JESD-30 Code
S-PQCC-N16
R-PDSO-G16
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCN
TSSOP
Package Equivalence Code
LCC16,.2SQ,32
TSSOP16,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switching Frequency-Max
2350 kHz
2350 kHz
Technology
BICMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.8 mm
0.635 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
4
4
Compare MAX16977RATE+ with alternatives
Compare MAX16977RAUE+ with alternatives