MAX16977RATE+
vs
MAX16977RATE/V+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-LFCSP-5X5X0.75
16-LFCSP-5X5X0.75
Pin Count
16
16
Manufacturer Package Code
16-LFCSP-5X5X0.75
16-LFCSP-5X5X0.75
Reach Compliance Code
compliant
Date Of Intro
2011-05-05
2011-05-05
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
JESD-30 Code
S-PQCC-N16
S-XQCC-N16
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2 A
4 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
QCCN
HVQCCN
Package Equivalence Code
LCC16,.2SQ,32
LCC16,.20SQ,32
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switching Frequency-Max
2350 kHz
2350 kHz
Technology
BICMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
4
2
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO HAS CONTROL TECHNIQUE OF PFM
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
3.5 V
Input Voltage-Nom
14 V
Length
5 mm
Number of Functions
1
Output Voltage-Nom
5 V
Seated Height-Max
0.8 mm
Switcher Configuration
BUCK
Width
5 mm
Compare MAX16977RATE+ with alternatives
Compare MAX16977RATE/V+ with alternatives