MAX16974AUE/V+ vs PTPS25830QWRHBTQ1 feature comparison

MAX16974AUE/V+ Maxim Integrated Products

Buy Now Datasheet

PTPS25830QWRHBTQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description ROHS COMPLIANT, TSSOP-16 HVQCCN,
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 1 TO 10 V, ALSO HAS CONTROL TECHNIQUE OF PFM
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 28 V 36 V
Input Voltage-Min 3.5 V 6 V
Input Voltage-Nom 14 V
JESD-30 Code R-PDSO-G16 S-PQCC-N32
JESD-609 Code e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 32
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVQCCN
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2480 kHz 2400 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 5 mm
Base Number Matches 2 1
Date Of Intro 2018-07-01
Screening Level AEC-Q100

Compare MAX16974AUE/V+ with alternatives

Compare PTPS25830QWRHBTQ1 with alternatives