MAX16974AUE/V+
vs
PTPS25831QWRHBTQ1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
16-TSSOP_4.4_EP-4.4_MM
Package Description
ROHS COMPLIANT, TSSOP-16
HVQCCN,
Pin Count
16
Manufacturer Package Code
16-TSSOP_4.4_EP-4.4_MM
Reach Compliance Code
compliant
unknown
Date Of Intro
2010-12-08
2018-12-07
Samacsys Manufacturer
Analog Devices
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 1 TO 10 V, ALSO HAS CONTROL TECHNIQUE OF PFM
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
36 V
Input Voltage-Min
3.5 V
6 V
Input Voltage-Nom
14 V
JESD-30 Code
R-PDSO-G16
S-PQCC-N32
JESD-609 Code
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
32
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.5 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HVQCCN
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2480 kHz
2400 kHz
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
5 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Screening Level
AEC-Q100
Compare MAX16974AUE/V+ with alternatives
Compare PTPS25831QWRHBTQ1 with alternatives